BH1900NUX-TR Temperature Sensor Digital, Local -20°C ~ 85°C 0.0625°C/LSB VSON008X2030
Price & Procurement
2,964 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in KRW.
Price Break Unit Price Extended Price
1 1,958.00000 ₩1,958
10 1,747.60000 ₩17,476
25 1,658.56000 ₩41,464
100 1,362.41000 ₩136,241
250 1,273.59600 ₩318,399
500 1,125.50400 ₩562,752
1,000 888.54800 ₩888,548

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ₩8,000 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BH1900NUX-TRTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: ₩838.25275
  • Cut Tape (CT)  : BH1900NUX-TRCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,964 - Immediate
  • Unit Price: ₩1,958.00000

BH1900NUX-TR

Datasheet
Digi-Key Part Number BH1900NUX-TRDKR-ND
Copy  
Manufacturer

Rohm Semiconductor

Copy  
Manufacturer Part Number BH1900NUX-TR
Copy  
Description SENSOR DGTL -20C-85C 8VSON
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

Temperature Sensor Digital, Local -20°C ~ 85°C 0.0625°C/LSB VSON008X2030

Copy  
Customer Reference
Documents & Media
Datasheets BH1900NUX
Other Related Documents BH1900NUX-TR Reliability Test
BH1900NUX-TR Flammability
Environmental Information BH1900NUX-TR Whisker Info
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -20°C ~ 85°C
Sensing Temperature - Remote -
Output Type 2-Wire Serial, I²C
Voltage - Supply 2.7V ~ 3.6V
Resolution 0.0625°C/LSB
Features -
Accuracy - Highest (Lowest) ±3°C
Test Condition -20°C ~ 85°C
Operating Temperature -30°C ~ 90°C
Mounting Type Surface Mount
Package / Case 8-UFDFN Exposed Pad
Supplier Device Package VSON008X2030
Base Part Number BH1900
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

MIKROE-3688

THERMO 13 CLICK

MikroElektronika

₩8,732.00000 Details
You May Also Be Interested In

TMP139AIYAHT

JEDEC DDR5 TEMPERATURE SENSOR WI

Texas Instruments

₩2,782.00000 Details
Additional Resources
Standard Package 1
Other Names BH1900NUX-TRDKR