BD99954MWV-E2 Battery Battery Monitor IC Lithium Ion UQFN040V5050
Non-Stock
Alternate Package
  • Tape & Reel (TR)  : BD99954MWV-E2TR-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ₩4,157.73000

BD99954MWV-E2

Datasheet
Digi-Key Part Number BD99954MWV-E2CT-ND
Copy  
Manufacturer

Rohm Semiconductor

Copy  
Manufacturer Part Number BD99954MWV-E2
Copy  
Description IC BATT LI-ION 1-4C UQFN040V5050
Copy  
Detailed Description

Battery Battery Monitor IC Lithium Ion UQFN040V5050

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Function Battery Monitor
Battery Chemistry Lithium Ion
Number of Cells 1 ~ 4
Fault Protection Over Voltage, Short Circuit
Interface I²C, SMBus
Operating Temperature -30°C ~ 85°C
Mounting Type Surface Mount
Package / Case 40-VFQFN Exposed Pad
Supplier Device Package UQFN040V5050
Base Part Number BD99954
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names BD99954MWV-E2CT