KRW | USD

BD9555FVM-CGTR Timer Control IC 8-MSOP
Price & Procurement
2,176 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in KRW.
Price Break Unit Price Extended Price
1 1,958.00000 ₩1,958.00
10 1,755.10000 ₩17,551.00
25 1,666.04000 ₩41,651.00
100 1,368.52000 ₩136,852.00
250 1,279.28400 ₩319,821.00
500 1,130.51800 ₩565,259.00
1,000 892.51500 ₩892,515.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ₩8,000 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BD9555FVM-CGTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ₩831.78900
  • Cut Tape (CT)  : BD9555FVM-CGCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,176 - Immediate
  • Unit Price: ₩1,935.00000

BD9555FVM-CGTR

Datasheet
Digi-Key Part Number BD9555FVM-CGDKR-ND
Copy  
Manufacturer

Rohm Semiconductor

Copy  
Manufacturer Part Number BD9555FVM-CGTR
Copy  
Description IC OSC TIMER CONTROL AUTO 8MSOP
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

Timer Control IC 8-MSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Type Timer Control
Count -
Voltage - Supply 4.5V ~ 42V
Current - Supply 1mA
Operating Temperature -40°C ~ 125°C
Package / Case 8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package 8-MSOP
Mounting Type Surface Mount
Base Part Number BD9555
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SE555QS-13

IC OSC SGL TIMER SO-8

Diodes Incorporated

₩739.00000 Details

NE555S-13

IC OSC SINGLE TIMER 500KHZ 8SO

Diodes Incorporated

₩468.00000 Details

LM555CMMX/NOPB

IC OSC SGL TIMER 100KHZ 8VSSOP

Texas Instruments

₩1,442.00000 Details

NE555PWR

NE555 SINGLE PRECISION TIMER

Texas Instruments

₩91.28012 Details

LM555CMM/NOPB

IC OSC SGL TIMER 100KHZ 8VSSOP

Texas Instruments

₩1,459.00000 Details
Additional Resources
Standard Package 1
Other Names BD9555FVM-CGDKR