BD6041GUL-E2 Battery Battery Protection IC 9-VCSP50L1 (1.6x1.6)
In Stock: 3,000
Can ship immediately
 

Quantity

Add to List

All prices are in KRW.
Price Break Unit Price Extended Price
3,000 1,256.66000 ₩3,769,980

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : BD6041GUL-E2CT-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 2,336 - Immediate
  • Unit Price: ₩2,595.00000

BD6041GUL-E2

Datasheet
Digi-Key Part Number BD6041GUL-E2TR-ND
Copy  
Manufacturer

Rohm Semiconductor

Copy  
Manufacturer Part Number BD6041GUL-E2
Copy  
Description IC BATT PROTECTION 9WLCSP
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Battery Battery Protection IC 9-VCSP50L1 (1.6x1.6)

Copy  
Customer Reference
Documents & Media
Datasheets BD6040GUL
BD6041GUL-E2 Taping Spec
Other Related Documents BD6041GUL-E2 Reliability Test
Featured Product BD604x Series
HTML Datasheet BD604(0,1)GUL
BD6041GUL-E2 Taping Spec
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Function Battery Protection
Battery Chemistry -
Number of Cells -
Fault Protection Over Current, Over/Under Voltage
Interface -
Operating Temperature -35°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 9-UFBGA, CSPBGA
Supplier Device Package 9-VCSP50L1 (1.6x1.6)
Base Part Number BD604*
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 3,000
Other Names BD6041GUL-E2TR
BD6041GULE2