KRW | USD

BD6040GUL-E2 Battery Battery Protection IC 9-VCSP50L1 (1.6x1.6)
Non-Stock
Alternate Package
  • Tape & Reel (TR)  : BD6040GUL-E2TR-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ₩1,301.28767

BD6040GUL-E2

Datasheet
Digi-Key Part Number BD6040GUL-E2CT-ND
Copy  
Manufacturer

Rohm Semiconductor

Copy  
Manufacturer Part Number BD6040GUL-E2
Copy  
Description IC BATT CHG PROTECTION 9WLCSP
Copy  
Detailed Description

Battery Battery Protection IC 9-VCSP50L1 (1.6x1.6)

Copy  
Customer Reference
Documents & Media
Datasheets BD6040GUL
BD6040GUL-E2 Taping Spec
Other Related Documents BD6040GUL-E2 Reliability Test
Featured Product BD604x Series
HTML Datasheet BD604(0,1)GUL
BD6040GUL-E2 Taping Spec
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Function Battery Protection
Battery Chemistry -
Number of Cells -
Fault Protection Over Current, Over/Under Voltage
Interface -
Operating Temperature -35°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 9-UFBGA, CSPBGA
Supplier Device Package 9-VCSP50L1 (1.6x1.6)
Base Part Number BD604*
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names BD6040GUL-E2CT