KRW | USD
Favorite

HFA3134IHZ96 RF Transistor 2 NPN (Dual) 9V 26mA 8.5GHz Surface Mount SOT-23-6
Price & Procurement
1,387 In Stock
Can ship immediately
 

Quantity
All prices are in KRW.
Price Break Unit Price Extended Price
1 8,089.00000 ₩8,089
10 7,265.50000 ₩72,655
25 6,869.20000 ₩171,730
100 5,953.07000 ₩595,307
250 5,647.78800 ₩1,411,947
500 5,067.74400 ₩2,533,872
1,000 4,274.00100 ₩4,274,001

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ₩8,000 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : HFA3134IHZ96TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ₩4,060.30067
  • Cut Tape (CT)  : HFA3134IHZ96CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,387 - Immediate
  • Unit Price: ₩8,089.00000

HFA3134IHZ96

Datasheet
Digi-Key Part Number HFA3134IHZ96DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HFA3134IHZ96
Copy  
Description RF TRANS 2 NPN 9V 8.5GHZ SOT23-6
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

RF Transistor 2 NPN (Dual) 9V 26mA 8.5GHz Surface Mount SOT-23-6

Copy  
Documents & Media
Datasheets HFA3134,35
Product Attributes
Type Description Select All
Categories
Manufacturer Renesas Electronics America Inc
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type 2 NPN (Dual)
Voltage - Collector Emitter Breakdown (Max) 9V
Frequency - Transition 8.5GHz
Noise Figure (dB Typ @ f) 2.4dB @ 1GHz
Gain -
Power - Max -
DC Current Gain (hFE) (Min) @ Ic, Vce 48 @ 10mA, 2V
Current - Collector (Ic) (Max) 26mA
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number HFA3134
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

HFA3127BZ

RF TRANS 5 NPN 12V 8GHZ 16SOIC

Renesas Electronics America Inc

₩12,577.00000 Details

BFS483H6327XTSA1

RF TRANS 2 NPN 12V 8GHZ SOT363-6

Infineon Technologies

₩848.00000 Details

BFU520YX

RF TRANS 2 NPN 12V 10GHZ SOT363

NXP USA Inc.

₩1,148.00000 Details

HFA3096BZ

RF TRANS 12/15V 5.5GHZ 16SOIC

Renesas Electronics America Inc

₩10,620.00000 Details

BFS481H6327XTSA1

RF TRANS 2 NPN 12V 8GHZ SOT363-6

Infineon Technologies

₩848.00000 Details
Additional Resources
Standard Package 1
Other Names HFA3134IHZ96DKR