KRW | USD

Price & Procurement
336 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in KRW.
Price Break Unit Price Extended Price
1 10,402.00000 ₩10,402
5 10,305.40000 ₩51,527
10 10,227.90000 ₩102,279
25 10,070.76000 ₩251,769
50 9,755.76000 ₩487,788
100 8,911.20000 ₩891,120

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ₩8,000 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 945-1042-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: ₩8,654.36400
  • Cut Tape (CT)  : 945-1042-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 336 - Immediate
  • Unit Price: ₩10,402.00000

R-78AA3.3-0.5SMD-R

Datasheet
Digi-Key Part Number 945-1042-6-ND
Copy  
Manufacturer

Recom Power

Copy  
Manufacturer Part Number R-78AA3.3-0.5SMD-R
Copy  
Description DC DC CONVERTER 3.3V 2W
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Linear Regulator Replacement DC DC Converter 1 Output 3.3V 500mA 4.75V - 32V Input

Copy  
Customer Reference
Documents & Media
Datasheets R-78AA-0.5 Series Datasheet
Product Training Modules R-78 Series: Modular Switching Regulators
Environmental Information RoHS Cert
HTML Datasheet R-78AA-0.5 Series Datasheet
EDA / CAD Models R-78AA3.3-0.5SMD-R by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Recom Power
Series INNOLINE R-78AA-0.5
Packaging Digi-Reel® 
Part Status Active
Type Linear Regulator Replacement
Number of Outputs 1
Voltage - Input (Min) 4.75V
Voltage - Input (Max) 32V
Voltage - Output 1 3.3V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 500mA
Power (Watts) 2W
Applications ITE (Commercial)
Features Remote On/Off, OTP, SCP
Operating Temperature -40°C ~ 85°C
Efficiency 91%
Mounting Type Surface Mount
Package / Case 10-SMD Module
Size / Dimension 0.60" L x 0.38" W x 0.36" H (15.2mm x 9.7mm x 9.2mm)
Control Features Enable, Active High
Base Part Number R-78AA3.3
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

R-78AA5.0-0.5SMD-R

DC DC CONVERTER 5V 3W

Recom Power

₩10,402.00000 Details

1803442

TERM BLOCK HDR 4POS VERT 3.81MM

Phoenix Contact

₩2,085.00000 Details

1803484

TERM BLOCK HDR 8POS VERT 3.81MM

Phoenix Contact

₩3,843.00000 Details

C503B-GCN-CY0C0791

LED GREEN CLEAR 5MM ROUND T/H

Cree Inc.

₩291.00000 Details

5788796-1

CONN D-SUB RCPT 9POS R/A SLDR

TE Connectivity AMP Connectors

₩4,825.00000 Details

PREC018DAAN-RC

CONN HEADER VERT 36POS 2.54MM

Sullins Connector Solutions

₩837.00000 Details
Additional Resources
Standard Package 1
Other Names 945-1042-6