KRW | USD
Favorite

Price & Procurement
2,716 In Stock
Can ship immediately
 

Quantity
All prices are in KRW.
Price Break Unit Price Extended Price
1 2,642.00000 ₩2,642
10 2,376.80000 ₩23,768
25 2,241.92000 ₩56,048

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 553-2573-2-ND
  • Minimum Quantity: 140
  • Quantity Available: 2,660 - Immediate
  • Unit Price: ₩1,909.90714
  • Digi-Reel®  : 553-2573-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,716 - Immediate
  • Unit Price: Digi-Reel®

W3544B

Datasheet
Digi-Key Part Number 553-2573-1-ND
Copy  
Manufacturer

PulseLarsen Antennas

Copy  
Manufacturer Part Number W3544B
Copy  
Description RF ANT 850MHZ/900MHZ CHIP SLD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz GSM Chip RF Antenna 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz -1.5dBi, -1.1dBi, -1.1dBi, -1.5dBi Solder Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets W3544A,B
Antennas SourceBook® Ver 13
Environmental Information PulseLarsen RoHS Statement
HTML Datasheet Antennas SourceBook® Ver 13
Product Attributes
Type Description Select All
Categories
Manufacturer PulseLarsen Antennas
Series -
Packaging Cut Tape (CT) 
Part Status Active
RF Family/Standard Cellular
Frequency Group Wide Band
Frequency (Center/Band) 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz
Frequency Range 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz
Antenna Type Chip
Number of Bands 5
VSWR -
Return Loss -6.5dB, -5.7dB, -18.5dB, -13dB
Gain -1.5dBi, -1.1dBi, -1.1dBi, -1.5dBi
Features -
Termination Solder
Ingress Protection -
Mounting Type Surface Mount
Height (Max) 0.118" (3.00mm)
Applications GSM
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

W3544A

RF ANT 850MHZ/900MHZ CHIP SLD

PulseLarsen Antennas

₩2,642.00000 Details

W3073

RF ANT 850MHZ/900MHZ CHIP SLD

PulseLarsen Antennas

₩3,001.00000 Details

W3415

ANTENNA EMBED PCB 617MHZ-6GHZ

PulseLarsen Antennas

₩1,769.00000 Details

SIM8060-6-1-14-00-A

CONN SIM NANO HINGED 6P W/SWITCH

GCT

₩1,626.00000 Details

U.FL-R-SMT(10)

CONN U.FL RCPT STR 50 OHM SMD

Hirose Electric Co Ltd

₩1,459.00000 Details

61300611121

CONN HEADER VERT 6POS 2.54MM

Würth Elektronik

₩395.00000 Details
Additional Resources
Standard Package 1
Other Names 553-2573
553-2573-1
553-2573-ND
W3544B-ND