KRW | USD
Favorite

PA0297NLT 1.2mH Pulse Transformer 2:1:1 Surface Mount
Price & Procurement
5,082 In Stock
Can ship immediately
 

Quantity
All prices are in KRW.
Price Break Unit Price Extended Price
1 3,085.00000 ₩3,085
10 2,467.60000 ₩24,676
25 2,004.72000 ₩50,118
50 1,953.54000 ₩97,677
100 1,902.14000 ₩190,214

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 553-3808-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 4,800 - Immediate
  • Unit Price: ₩1,850.72750
  • Digi-Reel®  : 553-3808-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,082 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 553-2889-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 505 - Immediate
  • Unit Price: ₩2,905.00000

PA0297NLT

Datasheet
Digi-Key Part Number 553-3808-1-ND
Copy  
Manufacturer

Pulse Electronics Power

Copy  
Manufacturer Part Number PA0297NLT
Copy  
Description PULSE XFMR 2:1:1 1.2MH
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

1.2mH Pulse Transformer 2:1:1 Surface Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Pulse Electronics Power
Series -
Packaging Cut Tape (CT) 
Part Status Active
Transformer Type -
Inductance 1.2mH
ET (Volt-Time) 27.2VµS
Turns Ratio - Primary:Secondary 2:1:1
Mounting Type Surface Mount
Size / Dimension 0.355" L x 0.340" W (9.02mm x 8.64mm)
Height - Seated (Max) 0.300" (7.62mm)
Operating Temperature -40°C ~ 130°C
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

B82804A0264A210

PULSE XFMR 1:1:1 264UH

EPCOS - TDK Electronics

₩4,388.00000 Details

PA0297NL

PULSE XFMR 2:1:1 1200UH

Pulse Electronics Power

₩2,905.00000 Details

SM91047EL

PULSE XFMR 11.875:1 5MH

Bourns Inc.

₩5,476.00000 Details

DA101JC-R

DIGITAL AUDIO TX

Murata Power Solutions Inc.

₩1,339.00000 Details
Additional Resources
Standard Package 1
Other Names 553-3808-1