KRW | USD
Favorite

Price & Procurement
5,044 In Stock
Can ship immediately
 

Quantity
All prices are in KRW.
Price Break Unit Price Extended Price
1 2,762.00000 ₩2,762
10 2,546.50000 ₩25,465
25 2,334.20000 ₩58,355
50 1,994.68000 ₩99,734
100 1,782.58000 ₩178,258

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 553-1764-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ₩1,782.58000
  • Digi-Reel®  : 553-1764-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,044 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 553-1641-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 352 - Immediate
  • Unit Price: ₩2,678.00000

P0353NLT

Datasheet
Digi-Key Part Number 553-1764-1-ND
Copy  
Manufacturer

Pulse Electronics Power

Copy  
Manufacturer Part Number P0353NLT
Copy  
Description COMMON MODE CHOKE 5.6A 2LN SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

2 Line Common Mode Choke Surface Mount 5.6A DCR 21mOhm

Copy  
Customer Reference
Documents & Media
Datasheets SMT Chokes 1.22A-14.0A
HTML Datasheet SMT Chokes 1.22A-14.0A
Product Attributes
Type Description Select All
Categories
Manufacturer Pulse Electronics Power
Series -
Packaging Cut Tape (CT) 
Part Status Active
Filter Type Power Line
Number of Lines 2
Current Rating (Max) 5.6A
DC Resistance (DCR) (Max) 21mOhm
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -40°C ~ 120°C
Ratings -
Approval Agency -
Features -
Mounting Type Surface Mount
Size / Dimension 0.770" L x 0.670" W (19.56mm x 17.02mm)
Height (Max) 0.390" (9.91mm)
Package / Case Horizontal, 4 PC Pad
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

0430450427

CONN HEADER VERT 4POS 3MM

Molex

₩1,602.00000 Details

1N4148W-7-F

DIODE GEN PURP 100V 300MA SOD123

Diodes Incorporated

₩203.00000 Details

B82790S0513N201

CMC 51UH 500MA 2LN SMD AEC-Q200

EPCOS - TDK Electronics

₩3,623.00000 Details

2N7002LT1G

MOSFET N-CH 60V 115MA SOT23-3

ON Semiconductor

₩239.00000 Details

SM712.TCT

TVS DIODE 12V/7V 26V/12V SOT23-3

Semtech Corporation

₩2,092.00000 Details

B360A-13-F

DIODE SCHOTTKY 60V 3A SMA

Diodes Incorporated

₩466.00000 Details
Additional Resources
Standard Package 1
Other Names 553-1764-1