PFMTS11YEL
In Stock: 25
Can ship immediately
 

Quantity

Add to List

All prices are in KRW.
Price Break Unit Price Extended Price
1 3,767.00000 ₩3,767
10 3,659.90000 ₩36,599
25 3,558.08000 ₩88,952

Submit a request for quotation on quantities greater than those displayed.

PFMTS11YEL

Datasheet
Digi-Key Part Number 298-10780-ND
Copy  
Manufacturer

Panduit Corp

Copy  
Manufacturer Part Number PFMTS11YEL
Copy  
Description LABEL 9"X6" YELLOW
Copy  
Customer Reference
Documents & Media
Datasheets Floor Signs,Tape Catalog
Environmental Information Panduit RoHS3 Statement
Featured Product Industrial ID Floor Tapes
PCN Obsolescence/ EOL Mult DEVS EOL 07/NOV/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Panduit Corp
Series -
Packaging Bulk 
Part Status Obsolete
Color Yellow
For Use With/Related Products -
Material Vinyl
Label Size 9.00" L x 6.00" W (228.6mm x 152.4mm)
Label Type -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 298-10780
61305610721