KRW | USD

Price & Procurement
1,036 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in KRW.
Price Break Unit Price Extended Price
1 7,784.00000 ₩7,784
10 7,301.10000 ₩73,011
25 6,489.76000 ₩162,244
50 6,165.58000 ₩308,279
100 5,841.02000 ₩584,102
250 5,192.01600 ₩1,298,004
500 4,867.52800 ₩2,433,764

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ₩8,000 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 255-3915-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ₩4,543.01400
  • Cut Tape (CT)  : 255-3915-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,036 - Immediate
  • Unit Price: ₩7,711.00000
  • Tube  : 255-2127-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ₩8,960.00000
  • Tape & Reel (TR)  : AQV259AX-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ₩4,515.00700

AQV259AZ

Datasheet
Digi-Key Part Number 255-3915-6-ND
Copy  
Manufacturer

Panasonic Electric Works

Copy  
Manufacturer Part Number AQV259AZ
Copy  
Description SSR RELAY SPST-NO 30MA 0-1000V
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)

Copy  
Customer Reference
Documents & Media
Datasheets AQV25(H)
PhotoMOS® Dimensions
Other Related Documents How to Read Date Codes
Product Training Modules PhotoMOS Relays
Design Resources PhotoMOS Schematic & Wiring Diagrams
EDA / CAD Models AQV259AZ by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electric Works
Series PhotoMOS™ AQV
Packaging Digi-Reel® 
Part Status Active
Mounting Type Surface Mount
Circuit SPST-NO (1 Form A)
Output Type AC, DC
Voltage - Input 1.14VDC
Voltage - Load 0V ~ 1000V
Load Current 30mA
On-State Resistance (Max) 200 Ohms
Termination Style Gull Wing
Package / Case 6-SMD (0.300", 7.62mm)
Supplier Device Package 6-SMD
Base Part Number AQV259
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FQD2N100TM

MOSFET N-CH 1000V 1.6A DPAK

ON Semiconductor

₩1,322.00000 Details

AQV258

SSR RELAY SPST-NO 20MA 0-1500V

Panasonic Electric Works

₩8,705.00000 Details
Additional Resources
Standard Package 1
Other Names 255-3915-6