KRW | USD

MM5Z12VT1G Zener Diode 12V 500mW ±5.4% Surface Mount SOD-523
Price & Procurement
44,074 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in KRW.
Price Break Unit Price Extended Price
1 303.00000 ₩303
10 249.80000 ₩2,498
100 132.64000 ₩13,264
500 87.22000 ₩43,610
1,000 59.31100 ₩59,311

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ₩8,000 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MM5Z12VT1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 42,000 - Immediate
  • Unit Price: ₩53.49967
  • Cut Tape (CT)  : MM5Z12VT1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 44,074 - Immediate
  • Unit Price: ₩303.00000

MM5Z12VT1G

Datasheet
Digi-Key Part Number MM5Z12VT1GOSDKR-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number MM5Z12VT1G
Copy  
Description DIODE ZENER 12V 500MW SOD523
Copy  
Manufacturer Standard Lead Time 51 Weeks
Detailed Description

Zener Diode 12V 500mW ±5.4% Surface Mount SOD-523

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Voltage - Zener (Nom) (Vz) 12V
Tolerance ±5.4%
Power - Max 500mW
Impedance (Max) (Zzt) 25 Ohms
Current - Reverse Leakage @ Vr 100nA @ 8V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SC-79, SOD-523
Supplier Device Package SOD-523
Base Part Number MM5Z12
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LT3045EDD#TRPBF

IC REG LINEAR 0V 500MA 10DFN

Analog Devices Inc.

₩8,317.00000 Details

BAV116WSQ-7

DIODE GEN PURP 85V 215MA SOD323

Diodes Incorporated

₩327.00000 Details

1N4148W-7-F

DIODE GEN PURP 100V 300MA SOD123

Diodes Incorporated

₩206.00000 Details

150060VS75000

LED GREEN CLEAR 0603 SMD

Würth Elektronik

₩170.00000 Details

RFM95W-868S2

RX TXRX MODULE ISM < 1GHZ SMD

RF Solutions

₩17,507.00000 Details

SIA441DJ-T1-GE3

MOSFET P-CH 40V 12A PPAK SC70-6

Vishay Siliconix

₩873.00000 Details
Additional Resources
Standard Package 1
Other Names MM5Z12VT1GOSDKR