KRW | USD

MM3Z5V6ST1G Zener Diode 5.6V 300mW ±2% Surface Mount SOD-323
Price & Procurement
57,972 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in KRW.
Price Break Unit Price Extended Price
1 194.00000 ₩194
10 177.00000 ₩1,770
100 96.51000 ₩9,651
500 59.38400 ₩29,692
1,000 40.48200 ₩40,482

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ₩8,000 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MM3Z5V6ST1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 57,000 - Immediate
  • Unit Price: ₩34.40800
  • Cut Tape (CT)  : MM3Z5V6ST1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 57,972 - Immediate
  • Unit Price: ₩194.00000

MM3Z5V6ST1G

Datasheet
Digi-Key Part Number MM3Z5V6ST1GOSDKR-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number MM3Z5V6ST1G
Copy  
Description DIODE ZENER 5.6V 300MW SOD323
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

Zener Diode 5.6V 300mW ±2% Surface Mount SOD-323

Copy  
Customer Reference
Documents & Media
Datasheets MM3Z30VST1G Datasheet
Environmental Information Material Declaration MM3Z5V6ST1G
PCN Design/Specification Copper Wire 08/Jun/2009
PCN Assembly/Origin SOD323 LeadFrame Improvement 29/May/2017
HTML Datasheet MM3Z30VST1G Datasheet
EDA / CAD Models MM3Z5V6ST1G by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Voltage - Zener (Nom) (Vz) 5.6V
Tolerance ±2%
Power - Max 300mW
Impedance (Max) (Zzt) 40 Ohms
Current - Reverse Leakage @ Vr 1µA @ 2V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package SOD-323
Base Part Number MM3Z5
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MM3Z5V1ST1G

DIODE ZENER 5.1V 300MW SOD323

ON Semiconductor

₩182.00000 Details

MM3Z10VST1G

DIODE ZENER 10V 300MW SOD323

ON Semiconductor

₩194.00000 Details

BAS16HT1G

DIODE GEN PURP 100V 200MA SOD323

ON Semiconductor

₩145.00000 Details

MM3Z4V7ST1G

DIODE ZENER 4.7V 300MW SOD323

ON Semiconductor

₩182.00000 Details

XZMDKCBDDG45S-9

LED RGB CLEAR 4PLCC SMD

SunLED

₩1,406.00000 Details

2N7002K

MOSFET N-CH 60V 300MA SOT23

ON Semiconductor

₩485.00000 Details
Additional Resources
Standard Package 1
Other Names MM3Z5V6ST1GOSDKR