KRW | USD

BC847C,235 Bipolar (BJT) Transistor NPN 45V 100mA 100MHz 250mW Surface Mount TO-236AB
Price & Procurement
253 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in KRW.
Price Break Unit Price Extended Price
1 162.00000 ₩162.00
10 152.20000 ₩1,522.00
25 145.68000 ₩3,642.00
100 83.20000 ₩8,320.00
500 51.19400 ₩25,597.00
1,000 34.90200 ₩34,902.00
2,500 29.67320 ₩74,183.00
5,000 26.76180 ₩133,809.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ₩8,000 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1727-1879-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: ₩22.98940
  • Tape & Reel (TR)  : 1727-2924-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ₩29.31200
  • Cut Tape (CT)  : 1727-1879-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 253 - Immediate
  • Unit Price: ₩160.00000
  • Cut Tape (CT)  : 1727-2924-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,829 - Immediate
  • Unit Price: ₩160.00000
  • Digi-Reel®  : 1727-2924-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,829 - Immediate
  • Unit Price: Digi-Reel®

BC847C,235

Datasheet
Digi-Key Part Number 1727-1879-6-ND
Copy  
Manufacturer

Nexperia USA Inc.

Copy  
Manufacturer Part Number BC847C,235
Copy  
Description TRANS NPN 45V 100MA TO236AB
Copy  
Detailed Description

Bipolar (BJT) Transistor NPN 45V 100mA 100MHz 250mW Surface Mount TO-236AB

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series Automotive, AEC-Q101
Packaging Digi-Reel® 
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 45V
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 100mA
Current - Collector Cutoff (Max) 15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 420 @ 2mA, 5V
Power - Max 250mW
Frequency - Transition 100MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package TO-236AB
Base Part Number BC847
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BC857C,215

TRANS PNP 45V 0.1A SOT23

Nexperia USA Inc.

₩160.00000 Details

SML-D12U1WT86

LED RED DIFFUSED 1608 SMD

Rohm Semiconductor

₩259.00000 Details

BC857C,235

TRANS PNP 45V 0.1A SOT23

Nexperia USA Inc.

₩160.00000 Details

BAV99,215

DIODE ARRAY GP 100V 215MA SOT23

Nexperia USA Inc.

₩150.00000 Details

BC847C,215

TRANS NPN 45V 0.1A SOT23

Nexperia USA Inc.

₩160.00000 Details

BC857BLT1G

TRANS PNP 45V 100MA SOT23-3

ON Semiconductor

₩197.00000 Details
Additional Resources
Standard Package 1
Other Names 1727-1879-6
568-11602-6
568-11602-6-ND