LQW15AN15NG8ZD 15nH Unshielded Wirewound Inductor 1.15A 114mOhm Max 0402 (1005 Metric)
Price & Procurement
59,504 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in KRW.
Price Break Unit Price Extended Price
1 340.00000 ₩340
10 305.70000 ₩3,057
25 271.28000 ₩6,782
50 230.50000 ₩11,525
100 203.45000 ₩20,345
250 186.51600 ₩46,629
500 169.55600 ₩84,778
1,000 142.41600 ₩142,416
2,500 122.07040 ₩305,176

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-15341-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 50,000 - Immediate
  • Unit Price: ₩108.50720
  • Digi-Reel®  : 490-15341-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 59,504 - Immediate
  • Unit Price: Digi-Reel®

LQW15AN15NG8ZD

Datasheet
Digi-Key Part Number 490-15341-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number LQW15AN15NG8ZD
Copy  
Description FIXED IND 15NH 1.15A 114MOHM SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

15nH Unshielded Wirewound Inductor 1.15A 114mOhm Max 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LQW15
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Non-Magnetic
Inductance 15nH
Tolerance ±2%
Current Rating (Amps) 1.15A
Current - Saturation (Isat) -
Shielding Unshielded
DC Resistance (DCR) 114mOhm Max
Q @ Freq 31 @ 250MHz
Frequency - Self Resonant 5.5GHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max) 0.024" (0.60mm)
Base Part Number LQW15AN
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-15341-1