KRW | USD
Favorite

KRM31KR72A225KH01K 2.2µF ±10% 100V Ceramic Capacitor X7R SMD, J-Lead
Price & Procurement
23,885 In Stock
Can ship immediately
 

Quantity
All prices are in KRW.
Price Break Unit Price Extended Price
1 1,572.00000 ₩1,572
10 1,235.60000 ₩12,356
50 1,071.20000 ₩53,560
100 927.03000 ₩92,703
500 700.39600 ₩350,198
1,000 618.01300 ₩618,013

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ₩8,000 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-14685-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: ₩505.64175
  • Cut Tape (CT)  : 490-14685-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,885 - Immediate
  • Unit Price: ₩1,572.00000

KRM31KR72A225KH01K

Datasheet
Digi-Key Part Number 490-14685-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number KRM31KR72A225KH01K
Copy  
Description CAP CER 2.2UF 100V X7R SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

2.2µF ±10% 100V Ceramic Capacitor X7R SMD, J-Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series KRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case SMD, J-Lead
Size / Dimension 0.146" L x 0.073" W (3.70mm x 1.85mm)
Height - Seated (Max) -
Thickness (Max) 0.114" (2.90mm)
Lead Spacing -
Lead Style J-Lead
Base Part Number KRM31KR72A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-14685-6