KRW | USD
Favorite

GRM43DR72D334KW01L 0.33µF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric)
Price & Procurement
1,962 In Stock
Can ship immediately
 

Quantity
All prices are in KRW.
Price Break Unit Price Extended Price
1 1,623.00000 ₩1,623
10 1,280.70000 ₩12,807
50 1,109.86000 ₩55,493
100 960.53000 ₩96,053
500 725.70000 ₩362,850

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-17860-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ₩582.11700
  • Digi-Reel®  : 490-17860-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,962 - Immediate
  • Unit Price: Digi-Reel®

GRM43DR72D334KW01L

Datasheet
Digi-Key Part Number 490-17860-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM43DR72D334KW01L
Copy  
Description CAP CER 0.33UF 200V X7R 1812
Copy  
Detailed Description

0.33µF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Capacitance 0.33µF
Tolerance ±10%
Voltage - Rated 200V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.091" (2.30mm)
Lead Spacing -
Lead Style -
Base Part Number GRM43DR72D
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-17860-1