KRW | USD
Favorite

GRM31CC72A475ME11L 4.7µF ±20% 100V Ceramic Capacitor X7S 1206 (3216 Metric)
Price & Procurement
2,703 In Stock
Can ship immediately
 

Quantity
All prices are in KRW.
Price Break Unit Price Extended Price
1 1,580.00000 ₩1,580
10 1,243.80000 ₩12,438
100 932.76000 ₩93,276
500 704.78000 ₩352,390
1,000 621.86200 ₩621,862

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-18621-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ₩540.73600
  • Digi-Reel®  : 490-18621-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,703 - Immediate
  • Unit Price: Digi-Reel®

GRM31CC72A475ME11L

Datasheet
Digi-Key Part Number 490-18621-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM31CC72A475ME11L
Copy  
Description 1206" (3216M) 1.6 0.3MM THICK X7
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

4.7µF ±20% 100V Ceramic Capacitor X7S 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 100V
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.075" (1.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-18621-1