KRW | USD
Favorite

Price & Procurement
27,682 In Stock
Can ship immediately
 

Quantity
All prices are in KRW.
Price Break Unit Price Extended Price
1 1,768.00000 ₩1,768
10 1,394.30000 ₩13,943
100 1,045.99000 ₩104,599
500 790.34600 ₩395,173

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-3481-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 27,000 - Immediate
  • Unit Price: ₩606.40100
  • Digi-Reel®  : 490-3481-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 27,682 - Immediate
  • Unit Price: Digi-Reel®

GA355QR7GF332KW01L

Datasheet
Digi-Key Part Number 490-3481-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GA355QR7GF332KW01L
Copy  
Description CAP CER 3300PF 250VAC X7R 2220
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

3300pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GA3
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 3300pF
Tolerance ±10%
Voltage - Rated 250VAC
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings X1, Y2
Applications Safety
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.059" (1.50mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

MKV250V-KIT-1-DE

CAP KIT CER 1000PF-0.056UF 160PC

Murata Electronics

₩163,130.00000 Details
Additional Resources
Standard Package 1
Other Names 490-3481-1