KRW | USD
Favorite

Price & Procurement
67,219 In Stock
Can ship immediately
 

Quantity
All prices are in KRW.
Price Break Unit Price Extended Price
1 1,572.00000 ₩1,572
10 1,239.50000 ₩12,395
50 1,074.56000 ₩53,728
100 929.87000 ₩92,987
500 702.58600 ₩351,293
1,000 619.92000 ₩619,920

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-3489-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 64,000 - Immediate
  • Unit Price: ₩532.60600
  • Digi-Reel®  : 490-3489-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 67,219 - Immediate
  • Unit Price: Digi-Reel®

GA342QR7GD102KW01L

Datasheet
Digi-Key Part Number 490-3489-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GA342QR7GD102KW01L
Copy  
Description CAP CER 1000PF 250VAC X7R 1808
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

1000pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GA3
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 250VAC
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings Y3
Applications Safety
Mounting Type Surface Mount, MLCC
Package / Case 1808 (4520 Metric)
Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm)
Height - Seated (Max) -
Thickness (Max) 0.059" (1.50mm)
Lead Spacing -
Lead Style -
Base Part Number GA342QR7GD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-3489-1