Price & Procurement
908,072 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in KRW.
Price Break Unit Price Extended Price
1 126.00000 ₩126
10 80.50000 ₩805
25 73.48000 ₩1,837
50 66.18000 ₩3,309
100 48.57000 ₩4,857
250 35.33200 ₩8,833
500 32.38600 ₩16,193
1,000 27.98200 ₩27,982
5,000 22.08900 ₩110,445

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-5192-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 900,000 - Immediate
  • Unit Price: ₩19.99280
  • Digi-Reel®  : 490-5192-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 908,072 - Immediate
  • Unit Price: Digi-Reel®

BLM15BD121SN1D

Datasheet
Digi-Key Part Number 490-5192-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number BLM15BD121SN1D
Copy  
Description FERRITE BEAD 120 OHM 0402 1LN
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

120 Ohms @ 100MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 300mOhm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, BLM15
Packaging Cut Tape (CT) 
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 120 Ohms @ 100MHz
Current Rating (Max) 300mA
DC Resistance (DCR) (Max) 300mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.022" (0.55mm)
Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm)
Base Part Number BLM15BD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

68001-202HLF

CONN HEADER VERT 2POS 2.54MM

Amphenol ICC (FCI)

₩340.00000 Details

BLM15BD601SN1D

FERRITE BEAD 600 OHM 0402 1LN

Murata Electronics

₩126.00000 Details

LM22670MRE-ADJ/NOPB

IC REG BUCK ADJUSTABLE 3A 8SOPWR

Texas Instruments

₩7,285.00000 Details

HZ0402B102R-10

FERRITE BEAD 1 KOHM 0402 1LN

Laird-Signal Integrity Products

₩239.00000 Details

ADUM7441ARQZ-RL7

DGTL ISO 1000VRMS 4CH GP 16QSOP

Analog Devices Inc.

₩5,473.00000 Details

BLM15BD102SN1D

FERRITE BEAD 1 KOHM 0402 1LN

Murata Electronics

₩126.00000 Details
Additional Resources
Standard Package 1
Other Names 490-5192-1