KRW | USD
Favorite

Price & Procurement
29,958 In Stock
Can ship immediately
 

Quantity
All prices are in KRW.
Price Break Unit Price Extended Price
1 2,345.00000 ₩2,345
10 2,129.10000 ₩21,291
25 1,998.68000 ₩49,967
50 1,911.66000 ₩95,583
100 1,824.77000 ₩182,477
250 1,651.00800 ₩412,752
500 1,520.65600 ₩760,328
1,000 1,303.40800 ₩1,303,408
2,500 1,216.51440 ₩3,041,286

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM17821TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 25,000 - Immediate
  • Unit Price: ₩705.85920
  • Digi-Reel®  : WM17821DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 29,958 - Immediate
  • Unit Price: Digi-Reel®

5054136010

Datasheet
Digi-Key Part Number WM17821CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 5054136010
Copy  
Description CONN RCPT 60POS SMD GOLD
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series SlimStack 505413
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 60
Pitch 0.014" (0.35mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 1mm
Height Above Board 0.031" (0.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

5054176010

CONN PLUG 60POS SMD GOLD

Molex

₩669.78507 Details
You May Also Be Interested In

0537480208

CONN PLUG 20POS SMD GOLD

Molex

₩2,583.00000 Details

5054176010

CONN PLUG 60POS SMD GOLD

Molex

₩669.78507 Details

DF40C-40DP-0.4V(51)

CONN PLUG 40POS SMD GOLD

Hirose Electric Co Ltd

₩1,204.00000 Details

5035481220

CONN RCPT 12POS SMD GOLD

Molex

₩890.00000 Details

5035521220

CONN PLUG 12POS SMD GOLD

Molex

₩965.00000 Details

0555600247

CONN PLUG 24POS SMD GOLD

Molex

₩2,169.00000 Details
Additional Resources
Standard Package 1
Other Names WM17821CT