KRW | USD

Price & Procurement
12,148 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in KRW.
Price Break Unit Price Extended Price
1 885.00000 ₩885
10 733.50000 ₩7,335
100 611.05000 ₩61,105

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ₩8,000 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : WM12831TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: ₩518.41400
  • Cut Tape (CT)  : WM12831CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,148 - Immediate
  • Unit Price: ₩885.00000

5025850370

Datasheet
Digi-Key Part Number WM12831DKR-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 5025850370
Copy  
Description CONN RCPT 3POS 0.059 TIN SMD R/A
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

3 Position Receptacle Connector 0.059" (1.50mm) Surface Mount, Right Angle Tin

Copy  
Customer Reference
Documents & Media
Datasheets 5025850370
Product Training Modules CLIK-Mate™ 1.50 mm Tuning Fork Design Wire-to-Board Connectors
Environmental Information 5025850370 RoHS Cert of Compliance
Featured Product Core Micro Products
Mfg CAD Models 502585-0370.stp
HTML Datasheet 5025850370
EDA / CAD Models 5025850370 by Ultra Librarian
3D Drawings 502585-0370.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series CLIK-Mate 502585
Packaging Digi-Reel® 
Part Status Active
Connector Type Receptacle
Contact Type Forked
Style Board to Cable/Wire
Number of Positions 3
Number of Positions Loaded All
Pitch - Mating 0.059" (1.50mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Latch Holder
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 39.4µin (1.00µm)
Insulation Color Beige
Insulation Height 0.250" (6.35mm)
Contact Length - Post -
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Pick and Place, Solder Retention
Current Rating (Amps) -
Voltage Rating -
Applications Automotive, General Purpose, Industrial, Lighting, Medical
Insulation Material Resin
Contact Shape -
Contact Material Copper Alloy
Contact Finish Thickness - Post 39.4µin (1.00µm)
Base Part Number 502585
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

5025780300

CONN PLUG HSG 3CKT BEIGE

Molex

₩327.00000 Details
You May Also Be Interested In

5025790000

CONN 24-28AWG CRIMP TIN

Molex

₩121.00000 Details

0151350306

CLICKMATE 3 CIRCUIT 600MM

Molex

₩3,940.00000 Details

5025850470

CONN RCPT 4POS 0.059 TIN SMD R/A

Molex

₩1,043.00000 Details

5025850270

CONN RCPT 2POS 0.059 TIN SMD R/A

Molex

₩885.00000 Details

5025780300

CONN PLUG HSG 3CKT BEIGE

Molex

₩327.00000 Details

5025850570

CONN RCPT 5POS 0.059 TIN SMD R/A

Molex

₩1,091.00000 Details
Additional Resources
Standard Package 1
Other Names WM12831DKR