KRW | USD

Price & Procurement
0
 

Quantity

Add to List

All prices are in KRW.
Price Break Unit Price Extended Price
1 924.00000 ₩924.00
10 762.80000 ₩7,628.00
100 635.86000 ₩63,586.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ₩8,000 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : WM14459TR-ND
  • Minimum Quantity: 900
  • Quantity Available: 0
  • Unit Price: ₩707.93111
  • Cut Tape (CT)  : WM14459CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ₩924.00000

5025840260

Datasheet
Digi-Key Part Number WM14459DKR-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 5025840260
Copy  
Description CONN RCPT 2POS 0.059 TIN SMD
Copy  
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

2 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Tin

Copy  
Customer Reference
Documents & Media
Datasheets 5025840260
Product Training Modules CLIK-Mate™ 1.50 mm Tuning Fork Design Wire-to-Board Connectors
Environmental Information 5025840260 RoHS Cert of Compliance
Featured Product Core Micro Products
Mfg CAD Models 502584-0260.stp
PCN Assembly/Origin Mult Devs Alternative Supplier 22/Jul/2021
HTML Datasheet 5025840260
EDA / CAD Models 5025840260 by Ultra Librarian
3D Drawings 502584-0260.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series CLIK-Mate 502584
Packaging Digi-Reel® 
Part Status Active
Connector Type Receptacle
Contact Type Forked
Style Board to Cable/Wire
Number of Positions 2
Number of Positions Loaded All
Pitch - Mating 0.059" (1.50mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Holder
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 39.4µin (1.00µm)
Insulation Color Beige
Insulation Height 0.285" (7.25mm)
Contact Length - Post -
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Pick and Place, Solder Retention
Current Rating (Amps) -
Voltage Rating -
Applications Automotive, General Purpose, Industrial, Lighting, Medical
Insulation Material Resin
Contact Shape -
Contact Material Copper Alloy
Contact Finish Thickness - Post 39.4µin (1.00µm)
Base Part Number 502584
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

5025780200

CONN PLUG HSG 2CKT BEIGE

Molex

₩357.00000 Details
You May Also Be Interested In

5024430270

CONN RCPT 2POS 0.079 TIN SMD

Molex

₩653.00000 Details

5025840360

CONN RCPT 3POS 0.059 TIN SMD

Molex

₩961.00000 Details

5025840460

CONN RCPT 4POS 0.059 TIN SMD

Molex

₩1,084.00000 Details

5025850270

CONN RCPT 2POS 0.059 TIN SMD R/A

Molex

₩900.00000 Details

5025780200

CONN PLUG HSG 2CKT BEIGE

Molex

₩357.00000 Details

5023520400

CONN HEADER SMD R/A 4POS 2MM

Molex

₩1,725.00000 Details
Additional Resources
Standard Package 1
Other Names WM14459DKR