KRW | USD

Price & Procurement
51 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in KRW.
Price Break Unit Price Extended Price
1 944.00000 ₩944
10 793.00000 ₩7,930
100 616.60000 ₩61,660

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ₩8,000 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : WM2280TR-ND
  • Minimum Quantity: 650
  • Quantity Available: 0
  • Unit Price: ₩622.88615
  • Cut Tape (CT)  : WM2280CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 51 - Immediate
  • Unit Price: ₩944.00000

5024430870

Datasheet
Digi-Key Part Number WM2280DKR-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 5024430870
Copy  
Description CONN RCPT 8POS 0.079 TIN SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Tin

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series CLIK-Mate 502443
Packaging Digi-Reel® 
Part Status Active
Connector Type Receptacle
Contact Type Forked
Style Board to Cable/Wire
Number of Positions 8
Number of Positions Loaded All
Pitch - Mating 0.079" (2.00mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Holder
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 39.4µin (1.00µm)
Insulation Color Natural
Insulation Height 0.293" (7.44mm)
Contact Length - Post -
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Solder Retention
Current Rating (Amps) 3A per Contact
Voltage Rating 250V
Applications Automotive, General Purpose, Industrial, Lighting, Medical
Insulation Material Resin
Contact Shape -
Contact Material Copper Alloy
Contact Finish Thickness - Post 39.4µin (1.00µm)
Base Part Number 502443
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

5024390800

CONN PLUG HOUSING 8POS 2.00MM

Molex

₩266.00000 Details
You May Also Be Interested In

5024430470

CONN RCPT 4POS 0.079 TIN SMD

Molex

₩714.00000 Details

5024430570

CONN RCPT 5POS 0.079 TIN SMD

Molex

₩775.00000 Details

5024430670

CONN RCPT 6POS 0.079 TIN SMD

Molex

₩811.00000 Details

5024390800

CONN PLUG HOUSING 8POS 2.00MM

Molex

₩266.00000 Details

5024430270

CONN RCPT 2POS 0.079 TIN SMD

Molex

₩642.00000 Details

BQ24315DSGR

IC BATT PROTECTION LI-ION 8WSON

Texas Instruments

₩1,247.00000 Details
Additional Resources
Standard Package 1
Other Names WM2280DKR