KRW | USD
Favorite

5009130502 50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Price & Procurement
5,278 In Stock
Can ship immediately
 

Quantity
All prices are in KRW.
Price Break Unit Price Extended Price
1 3,141.00000 ₩3,141
10 2,760.80000 ₩27,608
100 2,196.56000 ₩219,656

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM14408TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 4,500 - Immediate
  • Unit Price: ₩1,757.20133
  • Digi-Reel®  : WM14408DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,278 - Immediate
  • Unit Price: Digi-Reel®

5009130502

Datasheet
Digi-Key Part Number WM14408CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 5009130502
Copy  
Description CONN RCPT 50POS SMD GOLD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold

Copy  
Customer Reference
Documents & Media
Datasheets 5009130502
Featured Product Core Micro Products
Mfg CAD Models 500913-0502.stp
PCN Assembly/Origin 5009130y02 Location 26/Oct/2020
HTML Datasheet 5009130502
EDA / CAD Models 500913-0502 by Ultra Librarian
3D Drawings 500913-0502.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series SlimStack 500913
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 50
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness 8.00µin (0.203µm)
Mated Stacking Heights 1.8mm
Height Above Board 0.063" (1.60mm)
Base Part Number 500913
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

5017450501

CONN PLUG 50POS SMD GOLD

Molex

₩2,062.00000 Details

5017450501

CONN PLUG 50POS SMD GOLD

Molex

Digi-Reel® Details

5017450501

CONN PLUG 50POS SMD GOLD

Molex

₩1,068.92200 Details

0559090574

CONN PLUG 50POS SMD GOLD

Molex

₩3,932.00000 Details

5017450541

CONN PLUG 50POS SMD GOLD

Molex

₩2,206.00000 Details

0559090574

CONN PLUG 50POS SMD GOLD

Molex

Digi-Reel® Details
You May Also Be Interested In

2026560021

CONN HEADER SMD 2POS 1.2MM

Molex

₩515.00000 Details
Additional Resources
Standard Package 1
Other Names WM14408CT