KRW | USD
Favorite

Price & Procurement
1,180 In Stock
Can ship immediately
 

Quantity
All prices are in KRW.
Price Break Unit Price Extended Price
1 2,410.00000 ₩2,410
10 2,048.70000 ₩20,487
100 1,692.11000 ₩169,211

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM17148TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ₩1,692.13000
  • Digi-Reel®  : WM17148DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,180 - Immediate
  • Unit Price: Digi-Reel®

0678038020

Datasheet
Digi-Key Part Number WM17148CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0678038020
Copy  
Description CONN RCPT USB2.0 MINI AB SMD R/A
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

USB - mini AB USB 2.0 OTG Receptacle Connector 5 Position Surface Mount, Right Angle

Copy  
Customer Reference
Documents & Media
Datasheets 67803-002
Environmental Information 67803-8020 RoHS Cert of Compliance
Featured Product HDMI Connectors and Cable Assemblies
USB Connectors
Mfg CAD Models 67803-8020.stp
PCN Design/Specification Drawing Update 19/Apr/2018
Multiple Devices Material 16/Nov/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series 67803
Packaging Cut Tape (CT) 
Part Status Active
Connector Type USB - mini AB
Number of Contacts 5
Gender Receptacle
Specifications USB 2.0 OTG
Mounting Type Surface Mount, Right Angle
Mounting Feature Horizontal
Termination Solder
Features Board Guide, Solder Retention
Ingress Protection -
Operating Temperature 0°C ~ 50°C
Number of Ports 1
Current Rating (Amps) 1A
Voltage - Rated 30VAC/DC
Mating Cycles -
Shielding Shielded
Contact Finish Gold
Shell/Shielding Material Copper Alloy
Material Flammability Rating UL94 V-0
Insulation Color Gray
Base Part Number 067803
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

0887538202

CABLE USB MINI A - MINI B 1M BLK

Molex

₩5,203.00000 Details

0887538102

USB MINI A TO MINI B .8M BLACK

Molex

₩3,788.00000 Details

0887538600

CABL USB MINI-A TO MINI-B 2M WHT

Molex

₩4,328.00000 Details
You May Also Be Interested In

BLM21AG102SN1D

FERRITE BEAD 1 KOHM 0805 1LN

Murata Electronics

₩192.00000 Details

BLM18SG121TN1D

FERRITE BEAD 120 OHM 0603 1LN

Murata Electronics

₩156.00000 Details

ATS-54170R-C1-R0

HEAT SINK 17MM X 17MM X 19.5MM

Advanced Thermal Solutions Inc.

₩9,003.00000 Details

CVHD-950-122.880

XTAL OSC VCXO 122.8800MHZ CMOS

Crystek Corporation

₩40,112.00000 Details

NFM31PC276B0J3L

CAP FEEDTHRU 27UF 20% 6.3V 1206

Murata Electronics

₩1,235.00000 Details

132134-15

CONN SMA JACK STR 50 OHM SMD

Amphenol RF

₩11,664.00000 Details
Additional Resources
Standard Package 1
Other Names WM17148CT