KRW | USD
Favorite

Price & Procurement
9,230 In Stock
Can ship immediately
 

Quantity
All prices are in KRW.
Price Break Unit Price Extended Price
1 3,237.00000 ₩3,237
10 2,847.20000 ₩28,472
100 2,264.89000 ₩226,489

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM9212TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 6,000 - Immediate
  • Unit Price: ₩1,811.91400
  • Digi-Reel®  : WM9212DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,230 - Immediate
  • Unit Price: Digi-Reel®

0539160208

Datasheet
Digi-Key Part Number WM9212CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0539160208
Copy  
Description CONN PLUG 20POS SMD GOLD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold

Copy  
Customer Reference
Documents & Media
Datasheets 53916-0208
Environmental Information 0539160208 RoHS Cert of Compliance
Featured Product Core Micro Products
0.50 mm SlimStack BTB
Mfg CAD Models 53916-0208.stp
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series SlimStack 53916
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Plug, Outer Shroud Contacts
Number of Positions 20
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness 3.94µin (0.10µm)
Mated Stacking Heights 4mm
Height Above Board 0.133" (3.37mm)
Base Part Number 053916
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

0541670208

CONN RCPT 20POS SMD GOLD

Molex

₩2,853.00000 Details

0529910208

CONN RCPT 20POS SMD GOLD

Molex

₩1,534.00000 Details

0541670208

CONN RCPT 20POS SMD GOLD

Molex

₩1,482.12433 Details

0529910208

CONN RCPT 20POS SMD GOLD

Molex

₩767.61567 Details
You May Also Be Interested In

0541670208

CONN RCPT 20POS SMD GOLD

Molex

₩2,853.00000 Details

XC6192AA05ER-G

IC PWR SWTCH P-CHAN 1:1 USP-8B06

Torex Semiconductor Ltd

₩959.00000 Details

0529910208

CONN RCPT 20POS SMD GOLD

Molex

₩1,534.00000 Details

EVQ-P2T02M

SWITCH TACTILE SPST-NO 0.02A 15V

Panasonic Electronic Components

₩899.00000 Details

ESD9B5.0ST5G

TVS DIODE 5V SOD923

ON Semiconductor

₩216.00000 Details

DF12(4.0)-20DP-0.5V(86)

CONN HDR 20POS SMD GOLD

Hirose Electric Co Ltd

₩1,391.00000 Details
Additional Resources
Standard Package 1
Other Names WM9212CT