KRW | USD
Favorite

Price & Procurement
15,330 In Stock
Can ship immediately
 

Quantity
All prices are in KRW.
Price Break Unit Price Extended Price
1 2,649.00000 ₩2,649
10 2,252.50000 ₩22,525
100 1,860.66000 ₩186,066

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM6694TR-ND
  • Minimum Quantity: 200
  • Quantity Available: 15,000 - Immediate
  • Unit Price: ₩1,860.66000
  • Digi-Reel®  : WM6694DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,330 - Immediate
  • Unit Price: Digi-Reel®

0436500221

Datasheet
Digi-Key Part Number WM6694CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0436500221
Copy  
Description CONN HEADER SMD 2POS 3MM
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Connector Header Surface Mount 2 position 0.118" (3.00mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Micro-Fit 3.0 43650
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.118" (3.00mm)
Number of Positions 2
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.390" (9.91mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 100.0µin (2.54µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Liquid Crystal Polymer (LCP), Glass Filled
Features Board Lock
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights 17.56mm
Contact Finish Thickness - Post -
Applications General Purpose, Medical, Military, Telecommunications
Base Part Number 043650
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

0436450200

CONN RECEPT 2POS 3MM SINGLE ROW

Molex

₩348.00000 Details

0436450208

CONN RCPT HSG 2POS 3.00MM

Molex

₩468.00000 Details

1718500200

CONN RCPT HSG 2POS 3.00MM

Molex

₩492.00000 Details
You May Also Be Interested In

0436500421

CONN HEADER SMD 4POS 3MM

Molex

₩3,081.00000 Details

0436500321

CONN HEADER SMD 3POS 3MM

Molex

₩2,865.00000 Details

0436450200

CONN RECEPT 2POS 3MM SINGLE ROW

Molex

₩348.00000 Details

0436500521

CONN HEADER SMD 5POS 3MM

Molex

₩3,057.00000 Details

BSS138

MOSFET N-CH 50V 220MA SOT23-3

ON Semiconductor

₩324.00000 Details

0436450208

CONN RCPT HSG 2POS 3.00MM

Molex

₩468.00000 Details
Additional Resources
Standard Package 1
Other Names WM6694CT