KRW | USD
Favorite

Price & Procurement
5,108 In Stock
Can ship immediately Factory Stock : 7,200
 

Quantity
All prices are in KRW.
Price Break Unit Price Extended Price
1 2,649.00000 ₩2,649
10 2,256.10000 ₩22,561
100 1,863.41000 ₩186,341

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM1801TR-ND
  • Minimum Quantity: 200
  • Quantity Available: 5,000 - Immediate
    7,200 - Factory Stock 
  • Unit Price: ₩1,863.41500
  • Digi-Reel®  : WM1801DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,108 - Immediate
    7,200 - Factory Stock 
  • Unit Price: Digi-Reel®

0430450218

Datasheet
Digi-Key Part Number WM1801CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0430450218
Copy  
Description CONN HEADER SMD 2POS
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Connector Header Surface Mount 2 position

Copy  
Customer Reference
Documents & Media
Datasheets 43045-0218
Micro-Fit 3.0 Pkg Spec
Product Training Modules Power Connectors
Environmental Information 43045-0218 RoHS Cert of Compliance
Featured Product Micro-Fit 3.0 Interconnect System
Power Connectors
Mfg CAD Models 43045-0218.stp
PCN Design/Specification Multiple Devices 13/Apr/2015
HTML Datasheet Micro-Fit 3.0 Pkg Spec
3D Drawings 0430450218.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Micro-Fit 3.0 43045
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating -
Number of Positions 2
Number of Rows 2
Row Spacing - Mating 0.118" (3.00mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.390" (9.91mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 60.0µin (1.52µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Liquid Crystal Polymer (LCP), Glass Filled
Features Solder Retention
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 8A
Voltage Rating 600V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose, Medical, Military, Telecommunications
Base Part Number 043045
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

0430250200

CONN RECEPT 2POS 3MM VERT DUAL

Molex

₩348.00000 Details

0430250208

CONN RCPT HSG 2POS 3.00MM

Molex

₩480.00000 Details
You May Also Be Interested In

0430450418

CONN HEADER SMD 4POS 3MM

Molex

₩3,237.00000 Details

0430450618

CONN HEADER SMD 6POS 3MM

Molex

₩3,704.00000 Details

0430250200

CONN RECEPT 2POS 3MM VERT DUAL

Molex

₩348.00000 Details

0430450818

CONN HEADER SMD 8POS 3MM

Molex

₩3,369.00000 Details

5025840970

CONN RCPT 9POS 0.059 TIN SMD

Molex

₩1,379.00000 Details

FZT651TA

TRANS NPN 60V 3A SOT-223

Diodes Incorporated

₩815.00000 Details
Additional Resources
Standard Package 1
Other Names WM1801
WM1801-ND
WM1801CT