KRW | USD
Favorite

USB2412-DZK-TR USB Hub Controller USB 2.0 USB Interface 28-QFN (5x5)
Price & Procurement
3,438 In Stock
Can ship immediately
 

Quantity
All prices are in KRW.
Price Break Unit Price Extended Price
1 2,439.00000 ₩2,439
25 2,032.44000 ₩50,811
100 1,841.16000 ₩184,116

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : USB2412-DZK-TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 3,438 - Immediate
  • Unit Price: ₩1,841.17440
  • Digi-Reel®  : USB2412-DZK-DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,438 - Immediate
  • Unit Price: Digi-Reel®

USB2412-DZK-TR

Datasheet
Digi-Key Part Number USB2412-DZK-CT-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number USB2412-DZK-TR
Copy  
Description IC USB 2.0 HS HUB CTRLR 28QFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

USB Hub Controller USB 2.0 USB Interface 28-QFN (5x5)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Cut Tape (CT) 
Part Status Active
Protocol USB
Function Hub Controller
Interface USB
Standards USB 2.0
Voltage - Supply 3V ~ 3.6V
Current - Supply -
Operating Temperature 0°C ~ 70°C
Package / Case 28-VFQFN Exposed Pad
Supplier Device Package 28-QFN (5x5)
Base Part Number USB2412
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

MIC2026-1YM-TR

IC PWR SWITCH N-CHAN 1:2 8SOIC

Microchip Technology

₩1,255.00000 Details

0015912060

CONN HEADER SMD 6POS 2.54MM

Molex

₩705.00000 Details

1655

ADDRESS LED DISC SERIAL RGB 1=10

Adafruit Industries LLC

₩5,380.00000 Details

FT232RL-REEL

IC USB FS SERIAL UART 28-SSOP

FTDI, Future Technology Devices International Ltd

₩5,380.00000 Details

MCP1826T-3302E/DC

IC REG LINEAR 3.3V 1A SOT223-5

Microchip Technology

₩849.00000 Details

7V-16.000MAHE-T

CRYSTAL 16.0000MHZ 12PF SMD

TXC CORPORATION

₩933.00000 Details
Additional Resources
Standard Package 1
Other Names USB2412-DZK-CT