KRW | USD

TC1047VNBTR Temperature Sensor Analog, Local -40°C ~ 125°C 10mV/°C SOT-23-3
Price & Procurement
4,294 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in KRW.
Price Break Unit Price Extended Price
1 715.00000 ₩715
25 594.08000 ₩14,852
100 545.58000 ₩54,558

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ₩8,000 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : TC1047VNBTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ₩545.58767
  • Cut Tape (CT)  : TC1047VNBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,294 - Immediate
  • Unit Price: ₩715.00000

TC1047VNBTR

Datasheet
Digi-Key Part Number TC1047VNBDKR-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number TC1047VNBTR
Copy  
Description SENSOR ANALOG -40C-125C SOT23-3
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Temperature Sensor Analog, Local -40°C ~ 125°C 10mV/°C SOT-23-3

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Sensor Type Analog, Local
Sensing Temperature - Local -40°C ~ 125°C
Sensing Temperature - Remote -
Output Type Analog Voltage
Voltage - Supply 2.7V ~ 4.4V
Resolution 10mV/°C
Features -
Accuracy - Highest (Lowest) ±2°C (±3°C)
Test Condition 25°C (125°C)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number TC1047
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TMP235A4DBZR

LOW-POWER HIGH-ACCURACY ANALOG O

Texas Instruments

₩533.00000 Details

TC1047AVNBTR

SENSOR ANALOG -40C-125C SOT23-3

Microchip Technology

₩752.00000 Details

MCP9700T-E/TT

SENSOR ANALOG -40C-125C SOT23-3

Microchip Technology

₩303.00000 Details

ORWH-SH-124D1F,000

RELAY GEN PURPOSE SPDT 10A 24V

TE Connectivity Potter & Brumfield Relays

₩1,625.00000 Details

BSP75NHUMA1

IC PWR SWTCH N-CHAN 1:1 SOT223-4

Infineon Technologies

₩1,710.00000 Details

PMEG3010ER,115

DIODE SCHOTTKY 30V 1A CFP3

Nexperia USA Inc.

₩509.00000 Details
Additional Resources
Standard Package 1
Other Names TC1047VNBDKR
TC1047VNBTRDKR
TC1047VNBTRDKR-ND