KRW | USD
Favorite

PIC16F1829T-I/ML PIC PIC® XLP™ mTouch™ 16F Microcontroller IC 8-Bit 32MHz 14KB (8K x 14) FLASH 20-QFN (4x4)
Price & Procurement
4,791 In Stock
Can ship immediately
 

Quantity
All prices are in KRW.
Price Break Unit Price Extended Price
1 2,230.00000 ₩2,230
25 2,044.20000 ₩51,105
100 1,859.34000 ₩185,934

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : PIC16F1829T-I/MLTR-ND
  • Minimum Quantity: 3,300
  • Quantity Available: 3,300 - Immediate
  • Unit Price: ₩1,859.34970
  • Digi-Reel®  : PIC16F1829T-I/MLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,791 - Immediate
  • Unit Price: Digi-Reel®

PIC16F1829T-I/ML

Datasheet
Digi-Key Part Number PIC16F1829T-I/MLCT-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number PIC16F1829T-I/ML
Copy  
Description IC MCU 8BIT 14KB FLASH 20QFN
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

PIC PIC® XLP™ mTouch™ 16F Microcontroller IC 8-Bit 32MHz 14KB (8K x 14) FLASH 20-QFN (4x4)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series PIC® XLP™ mTouch™ 16F
Packaging Cut Tape (CT) 
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 32MHz
Connectivity I²C, LINbus, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 17
Program Memory Size 14KB (8K x 14)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V
Data Converters A/D 12x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-VFQFN Exposed Pad
Supplier Device Package 20-QFN (4x4)
Base Part Number PIC16F1829
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With View More

DM164137

CURIOSITY 8/14/20 PIN PIC EVAL

Microchip Technology

₩33,003.00000 Details

AC244063

PIC16F1829-ME2 EMULATION EXT PAK

Microchip Technology

₩61,079.00000 Details

AC244043

EXTERNAL DEBUG HDR

Microchip Technology

₩61,139.00000 Details

PIC-KIT3

MICROCHIP PICKIT3COMPATIBLE PROG

Olimex LTD

₩43,193.00000 Details

MIKROE-798

EASYPIC V7 PIC18F45K22 EVAL BRD

MikroElektronika

₩178,621.00000 Details

MIKROE-2005

MIKROLAB FOR PIC MICRO MCU

MikroElektronika

₩564,635.00000 Details
You May Also Be Interested In

DF20F-20DP-1H(50)

CONN HEADER SMD R/A 20POS 1MM

Hirose Electric Co Ltd

₩2,589.00000 Details

74LVC1G157GV,125

IC MULTIPLEXER 1 X 2:1 6TSOP

Nexperia USA Inc.

₩396.00000 Details

150060RS75000

LED RED CLEAR 0603 SMD

Würth Elektronik

₩168.00000 Details
Additional Resources
Standard Package 1
Other Names PIC16F1829T-I/MLCT