KRW | USD
Favorite

Price & Procurement
6,347 In Stock
Can ship immediately
 

Quantity
All prices are in KRW.
Price Break Unit Price Extended Price
1 2,248.00000 ₩2,248
25 2,051.60000 ₩51,290
100 1,867.46000 ₩186,746

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : ATTINY24-20SSURTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: ₩1,867.47267
  • Digi-Reel®  : ATTINY24-20SSURDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,347 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : ATTINY24-20SSU-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,026 - Immediate
  • Unit Price: ₩2,200.00000

ATTINY24-20SSUR

Datasheet
Digi-Key Part Number ATTINY24-20SSURCT-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number ATTINY24-20SSUR
Copy  
Description IC MCU 8BIT 2KB FLASH 14SOIC
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 2KB (1K x 16) FLASH 14-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series AVR® ATtiny
Packaging Cut Tape (CT) 
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 20MHz
Connectivity USI
Peripherals Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Number of I/O 12
Program Memory Size 2KB (1K x 16)
Program Memory Type FLASH
EEPROM Size 128 x 8
RAM Size 128 x 8
Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number ATTINY24
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

ATATMEL-ICE

EMU FOR SAM AND AVR MCU KIT

Microchip Technology

₩170,726.00000 Details

ATATMEL-ICE-BASIC

EMU FOR SAM AND AVR MCU BASIC

Microchip Technology

₩121,947.00000 Details

ATATMEL-ICE-PCBA

EMU FOR SAM AND AVR MCU PCB ONLY

Microchip Technology

₩73,168.00000 Details

ATSTK600-RC46

STK600 ROUTING CARD AVR

Microchip Technology

₩15,781.00000 Details

MIKROE-1385

EASYAVR V7 AVR EVAL BRD

MikroElektronika

₩178,138.00000 Details

MIKROE-2013

MIKROLAB FOR AVR AVR EVAL BRD

MikroElektronika

₩563,109.00000 Details
Additional Resources
Standard Package 1
Other Names ATTINY24-20SSURCT