KRW | USD

Price & Procurement
0
 

Quantity

Add to List

All prices are in KRW.
Price Break Unit Price Extended Price
1 493.00000 ₩493.00
10 372.10000 ₩3,721.00
100 231.79000 ₩23,179.00
500 158.59400 ₩79,297.00
1,000 121.99600 ₩121,996.00
2,000 109.79600 ₩219,592.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ₩8,000 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : US1M-TPMSTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: ₩103.69640
  • Cut Tape (CT)  : US1M-TPMSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ₩493.00000

US1M-TP

Datasheet
Digi-Key Part Number US1M-TPMSDKR-ND
Copy  
Manufacturer

Micro Commercial Co

Copy  
Manufacturer Part Number US1M-TP
Copy  
Description DIODE GEN PURP 1KV 1A DO214AC
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

Diode Standard 1000V 1A Surface Mount DO-214AC (SMA)

Copy  
Customer Reference
Documents & Media
Datasheets US1(A-M)
Product Training Modules Diode Handling and Mounting
Environmental Information RoHS Cert
PCN Design/Specification Auto-Soldering Process 01/Aug/2015
HTML Datasheet US1(A-M)
Product Attributes
Type Description Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 1000V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 1.4V @ 2A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 100ns
Current - Reverse Leakage @ Vr 10µA @ 1000V
Capacitance @ Vr, F 10pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
Operating Temperature - Junction -65°C ~ 175°C
Base Part Number US1M
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NCP21XV103J03RA

THERMISTOR NTC 10KOHM 3900K 0805

Murata Electronics

₩259.00000 Details

RCW-0C

PC TEST POINT NATURAL

TE Connectivity AMP Connectors

₩333.00000 Details

US1M-13-F

DIODE GEN PURP 1KV 1A SMA

Diodes Incorporated

₩555.00000 Details

US1M-E3/61T

DIODE GEN PURP 1KV 1A DO214AC

Vishay General Semiconductor - Diodes Division

₩604.00000 Details

US1M

High Efficiency SMA 1KV 1A

MDD

₩31.37750 Details

BSS123-7-F

MOSFET N-CH 100V 170MA SOT23-3

Diodes Incorporated

₩333.00000 Details
Additional Resources
Standard Package 1
Other Names US1M-TPMSDKR