KRW | USD
Favorite

MAX6008AEUR+T Shunt Voltage Reference IC ±0.2% SOT-23-3
Price & Procurement
5,799 In Stock
Can ship immediately
 

Quantity
All prices are in KRW.
Price Break Unit Price Extended Price
1 2,869.00000 ₩2,869
10 2,572.80000 ₩25,728
25 2,431.76000 ₩60,794
100 1,999.45000 ₩199,945
250 1,794.10400 ₩448,526
500 1,756.27800 ₩878,139

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX6008AEUR+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ₩1,756.27760
  • Digi-Reel®  : MAX6008AEUR+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,799 - Immediate
  • Unit Price: Digi-Reel®

MAX6008AEUR+T

Datasheet
Digi-Key Part Number MAX6008AEUR+TCT-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX6008AEUR+T
Copy  
Description IC VREF SHUNT 0.2% SOT23-3
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Shunt Voltage Reference IC ±0.2% SOT-23-3

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Reference Type Shunt
Output Type Fixed
Voltage - Output (Min/Fixed) 2.5V
Current - Output 2mA
Tolerance ±0.2%
Temperature Coefficient 30ppm/°C
Noise - 0.1Hz to 10Hz 60µVp-p
Noise - 10Hz to 10kHz -
Voltage - Input -
Current - Supply -
Current - Cathode 1µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number MAX6008
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX6006AEUR+T

IC VREF SHUNT 0.2% SOT23-3

Maxim Integrated

₩2,582.00000 Details

LM4040AIM3-3.0/NOPB

IC VREF SHUNT 0.1% SOT23-3

Texas Instruments

₩2,260.00000 Details

LTC2051CMS8#PBF

IC OPAMP ZERO-DRIFT 2 CIRC 8MSOP

Analog Devices Inc.

₩7,018.00000 Details

ZXMP10A17E6TA

MOSFET P-CH 100V 1.3A SOT26

Diodes Incorporated

₩861.00000 Details

SBR160S23-7

DIODE SBR 60V 900MA SOT23-3

Diodes Incorporated

₩586.00000 Details

DFLZ15-7

DIODE ZENER 15V 1W POWERDI123

Diodes Incorporated

₩586.00000 Details
Additional Resources
Standard Package 1
Other Names MAX6008AEUR+TCT