KRW | USD
Favorite

MAX4729ELT+T 1 Circuit IC Switch 2:1 5.5Ohm 6-uDFN (1.5x1.0)
Price & Procurement
5,000 In Stock
Can ship immediately Factory Stock : 2,500
 

Quantity
All prices are in KRW.
Price Break Unit Price Extended Price
1 3,872.00000 ₩3,872
10 3,477.70000 ₩34,777
25 3,288.08000 ₩82,202
100 2,703.53000 ₩270,353
250 2,425.79600 ₩606,449
500 2,338.14000 ₩1,169,070
1,000 1,943.57800 ₩1,943,578

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX4729ELT+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    2,500 - Factory Stock 
  • Unit Price: ₩1,792.20600
  • Digi-Reel®  : MAX4729ELT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
    2,500 - Factory Stock 
  • Unit Price: Digi-Reel®

MAX4729ELT+T

Datasheet
Digi-Key Part Number MAX4729ELT+TCT-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX4729ELT+T
Copy  
Description IC SWITCH SPDT 6UDFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1 Circuit IC Switch 2:1 5.5Ohm 6-uDFN (1.5x1.0)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 1
On-State Resistance (Max) 5.5Ohm
Channel-to-Channel Matching (ΔRon) 50mOhm
Voltage - Supply, Single (V+) 1.8V ~ 5.5V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 45ns, 26ns
-3db Bandwidth 300MHz
Charge Injection 3pC
Channel Capacitance (CS(off), CD(off)) 6.5pF
Current - Leakage (IS(off)) (Max) 2nA
Crosstalk -67dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-WFDFN
Supplier Device Package 6-uDFN (1.5x1.0)
Base Part Number MAX4729
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

INA211AIDCKR

IC CURR SENSE 1 CIRCUIT SC70-6

Texas Instruments

₩1,570.00000 Details

LP5907MFX-3.3/NOPB

IC REG LINEAR 3.3V 250MA SOT23-5

Texas Instruments

₩683.00000 Details

NC7WZ14P6X

IC INVERT SCHMITT 2CH 2-INP SC88

ON Semiconductor

₩480.00000 Details

ADR366BUJZ-REEL7

IC VREF SERIES 0.13% TSOT-5

Analog Devices Inc.

₩4,112.00000 Details

LMZ10501SILT

DC DC CONVERTER 0.6-3.6V

Texas Instruments

₩3,141.00000 Details

INA210AIDCKR

IC CURR SENSE 1 CIRCUIT SC70-6

Texas Instruments

₩1,570.00000 Details
Additional Resources
Standard Package 1
Other Names MAX4729ELT+TCT