KRW | USD
Favorite

MAX4063ETE+ Amplifier IC 2-Channel (Stereo) Class AB 16-TQFN (4x4)
Price & Procurement
3,426 In Stock
Can ship immediately
 

Quantity
All prices are in KRW.
Price Break Unit Price Extended Price
1 1,841.00000 ₩1,841
10 1,641.50000 ₩16,415
25 1,558.04000 ₩38,951
100 1,196.52000 ₩119,652
250 1,057.40000 ₩264,350
500 1,001.76000 ₩500,880
1,000 779.14600 ₩779,146
2,500 761.57160 ₩1,903,929

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX4063ETE+T-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ₩885.91000

MAX4063ETE+

Datasheet
Digi-Key Part Number MAX4063ETE+-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX4063ETE+
Copy  
Description IC AMP CLASS AB STEREO 16TQFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Amplifier IC 2-Channel (Stereo) Class AB 16-TQFN (4x4)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tube 
Part Status Active
Type Class AB
Output Type 2-Channel (Stereo)
Max Output Power x Channels @ Load -
Voltage - Supply 2.4V ~ 5.5V
Features Differential Inputs, Microphone, Shutdown
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 16-TQFN (4x4)
Package / Case 16-WQFN Exposed Pad
Base Part Number MAX4063
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX4062EUB+

IC AMP CLASS AB STEREO 10UMAX

Maxim Integrated

₩1,841.00000 Details
Additional Resources
Standard Package 75