KRW | USD
Favorite

Price & Procurement
1,499 In Stock
Can ship immediately
 

Quantity
All prices are in KRW.
Price Break Unit Price Extended Price
1 3,321.00000 ₩3,321
10 2,979.00000 ₩29,790
25 2,815.76000 ₩70,394
100 2,440.52000 ₩244,052
500 2,077.56800 ₩1,038,784
1,000 1,752.16600 ₩1,752,166

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Strip  : MAX30208CLB+-ND
  • Minimum Quantity: 0  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

MAX30208CLB+T

Datasheet
Digi-Key Part Number 175-MAX30208CLB+TCT-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX30208CLB+T
Copy  
Description IC TEMP SENSOR
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Temperature Sensor Digital, Local 0°C ~ 70°C 16 b 10-LGA (2x2)

Copy  
Customer Reference
Documents & Media
Datasheets MAX30208 Datasheet
Environmental Information Maxim RoHS3 Statement
Featured Product MAX30208 Digital Temperature Sensor
EDA / CAD Models MAX30208CLB+T by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local 0°C ~ 70°C
Sensing Temperature - Remote -
Output Type I²C
Voltage - Supply 1.7V ~ 3.6V
Resolution 16 b
Features Standby Mode
Accuracy - Highest (Lowest) ±0.1°C (±0.15°C)
Test Condition 30°C ~ 50°C (0°C ~ 70°C)
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 10-WFLGA
Supplier Device Package 10-LGA (2x2)
Base Part Number MAX302
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

MAX30205MTA+T

SENSOR DIGITAL 0C-50C 8TDFN

Maxim Integrated

₩4,436.00000 Details

MAX30208EVSYS#

EVAL MAX20208 TEMP SENS

Maxim Integrated

₩95,604.00000 Details

KX122-1037

ACCELEROMETER 2-8G I2C/SPI 12LGA

Kionix Inc.

₩2,194.00000 Details

MAX86141ENP+T

IC SENSOR OXIMETER/HEARTRATE

Maxim Integrated

₩8,847.00000 Details

MAX30102EFD+T

INTEGRATED OPTICAL SENSOR

Maxim Integrated

₩10,525.00000 Details

MS580305BA01-00

MINIATURE ALTIMETER MODULE

TE Connectivity Measurement Specialties

₩18,222.00000 Details
Additional Resources
Standard Package 1
Other Names 175-MAX30208CLB+TCT