KRW | USD
Favorite

MAX2870ETJ+T RF IC Fractional, Integer-N Synthesizer/ VCO General Purpose 23.5MHz ~ 6GHz 32-TQFN (5x5)
Price & Procurement
2,500 In Stock
Can ship immediately
 

Quantity
All prices are in KRW.
Price Break Unit Price Extended Price
2,500 9,145.89080 ₩22,864,727

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : MAX2870ETJ+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,140 - Immediate
  • Unit Price: ₩15,815.00000
  • Digi-Reel®  : MAX2870ETJ+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,140 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : MAX2870ETJ+-ND
  • Minimum Quantity: 1
  • Quantity Available: 336 - Immediate
    120 - Factory Stock 
  • Unit Price: ₩14,885.00000

MAX2870ETJ+T

Datasheet
Digi-Key Part Number MAX2870ETJ+TTR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX2870ETJ+T
Copy  
Description RF FRACT INTEGER N SYNTH VCO
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

RF IC Fractional, Integer-N Synthesizer/ VCO General Purpose 23.5MHz ~ 6GHz 32-TQFN (5x5)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Function Fractional, Integer-N Synthesizer/ VCO
Frequency 23.5MHz ~ 6GHz
RF Type General Purpose
Secondary Attributes -
Mounting Type Surface Mount
Package / Case 32-WFQFN Exposed Pad
Supplier Device Package 32-TQFN (5x5)
Base Part Number MAX2870
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX2870ETJ+

RF FRACT INTR N SYNTH VCO 32TQFN

Maxim Integrated

₩14,885.00000 Details

AD9265BCPZ-80

IC ADC 16BIT PIPELINED 48LFCSP

Analog Devices Inc.

₩100,580.00000 Details

CDCLVC1103PWR

IC CLK BUFFER 1:3 250MHZ 8TSSOP

Texas Instruments

₩3,578.00000 Details

CDCM61002RHBR

IC CLK GEN 1:2 LOW JITTER 32QFN

Texas Instruments

₩7,691.00000 Details

TS5A3166DCKR

IC SWITCH SPST SC70-5

Texas Instruments

₩611.00000 Details

PCA9536DGKR

IC I/O EXPANDER I2C 4B 8VSSOP

Texas Instruments

₩1,694.00000 Details
Additional Resources
Standard Package 2,500
Other Names MAX2870ETJ+T-ND
MAX2870ETJ+TTR