KRW | USD
Favorite

MAX16997AAUA+T Supervisor Open Drain or Open Collector 1 Channel 8-uMAX
Price & Procurement
2,792 In Stock
Can ship immediately Factory Stock : 5,000
 

Quantity
All prices are in KRW.
Price Break Unit Price Extended Price
1 2,865.00000 ₩2,865
10 2,571.40000 ₩25,714
25 2,431.16000 ₩60,779
100 1,998.76000 ₩199,876
250 1,793.50000 ₩448,375
500 1,728.67000 ₩864,335
1,000 1,605.19300 ₩1,605,193

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX16997AAUA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    5,000 - Factory Stock 
  • Unit Price: ₩1,605.19320
  • Digi-Reel®  : MAX16997AAUA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,792 - Immediate
    5,000 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tube  : MAX16997AAUA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,073 - Immediate
    700 - Factory Stock 
  • Unit Price: ₩2,973.00000

MAX16997AAUA+T

Datasheet
Digi-Key Part Number MAX16997AAUA+TCT-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX16997AAUA+T
Copy  
Description IC SUPERVISOR 1 CHANNEL 8UMAX
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel 8-uMAX

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Watchdog Circuit
Number of Voltages Monitored 1
Voltage - Threshold Adjustable/Selectable
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout Adjustable/Selectable
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
Base Part Number MAX16997
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

STWD100NPWY3F

IC SUPERVISOR 1 CHANNEL SOT23-5

STMicroelectronics

₩1,043.00000 Details

MAX6369KA+T

IC SUPERVISOR 1 CHANNEL SOT23-8

Maxim Integrated

₩3,920.00000 Details

BD87A28FVM-TR

IC SUPERVISOR 1 CHANNEL 8MSOP

Rohm Semiconductor

₩1,966.00000 Details

MAX6374KA+T

IC SUPERVISOR 1 CHANNEL SOT23-8

Maxim Integrated

₩3,920.00000 Details

ADM1085AKSZ-REEL7

IC SUPERVISOR 1 CHANNEL SC70-6

Analog Devices Inc.

₩1,427.00000 Details

MAX16998AAUA+

IC SUPERVISOR 1 CHANNEL 8UMAX

Maxim Integrated

₩2,865.00000 Details
Additional Resources
Standard Package 1
Other Names MAX16997AAUA+TCT