KRW | USD
Favorite

MABAES0060 RF Balun 300kHz ~ 200MHz 1:1 6-SMD (5 Leads), Flat Lead
Price & Procurement
9,156 In Stock
Can ship immediately
 

Quantity
All prices are in KRW.
Price Break Unit Price Extended Price
1 3,560.00000 ₩3,560
10 2,848.30000 ₩28,483
25 2,314.16000 ₩57,854
50 2,254.94000 ₩112,747
100 2,195.60000 ₩219,560
250 2,136.26000 ₩534,065
500 2,118.47200 ₩1,059,236
1,000 1,875.16300 ₩1,875,163

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1465-1317-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 8,834 - Immediate
  • Unit Price: ₩1,875.16300
  • Digi-Reel®  : 1465-1317-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,156 - Immediate
  • Unit Price: Digi-Reel®

MABAES0060

Datasheet
Digi-Key Part Number 1465-1317-1-ND
Copy  
Manufacturer

MACOM Technology Solutions

Copy  
Manufacturer Part Number MABAES0060
Copy  
Description BALUN 300KHZ-200MHZ 1:1 6SMD
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

RF Balun 300kHz ~ 200MHz 1:1 6-SMD (5 Leads), Flat Lead

Copy  
Customer Reference
Documents & Media
Datasheets MABAES0060
Environmental Information RoHS Certificate
PCN Design/Specification LeadFree Conversion 8/Sep/2016
PCN Assembly/Origin Ferrite Core Source Addition 01/May/2015
HTML Datasheet MABAES0060
EDA / CAD Models MABAES0060 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer MACOM Technology Solutions
Series -
Packaging Cut Tape (CT) 
Part Status Active
Frequency Range 300kHz ~ 200MHz
Impedance - Unbalanced/Balanced 1:1
Phase Difference -
Insertion Loss (Max) 1.5dB
Return Loss (Min) 10dB
Package / Case 6-SMD (5 Leads), Flat Lead
Mounting Type Surface Mount
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MABA-007159-000000

BALUN 4.5MHZ-3GHZ 1:1 6SMD FLAT

MACOM Technology Solutions

₩3,560.00000 Details

CX2041NLT

BALUN 50KHZ-450MHZ 75/75 5SMD

Pulse Electronics Network

₩3,237.00000 Details

ETC1-1-13TR

BALUN 4.5MHZ-3GHZ 1:1 5SMD

MACOM Technology Solutions

₩3,560.00000 Details

262105

CONN MMCX JACK R/A 50 OHM PCB

Amphenol RF

₩9,818.00000 Details

NDS331N

MOSFET N-CH 20V 1.3A SUPERSOT3

ON Semiconductor

₩551.00000 Details

SKY13330-397LF

IC RF SWITCH SPDT 6GHZ 12QFN

Skyworks Solutions Inc.

₩1,127.00000 Details
Additional Resources
Standard Package 1
Other Names 1465-1317-1