Add To Favorites
Price & Procurement
 

Quantity
All prices are in KRW.
Price Break Unit Price Extended Price
1 1,226.00000 ₩1,226
10 1,080.60000 ₩10,806
25 975.48000 ₩24,387
100 853.69000 ₩85,369
250 749.13200 ₩187,283

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ₩8,000 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number F7592DKR-ND
Copy   F7592DKR-ND
Quantity Available 764
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMDJ30A-T7

Copy   SMDJ30A-T7
Description TVS DIODE 30V 48.4V DO214AB
Copy   TVS DIODE 30V 48.4V DO214AB
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

48.4V Clamp 62A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)

Copy   48.4V Clamp 62A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series SMDJ
Packaging ? Digi-Reel® ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 30V
Voltage - Breakdown (Min) 33.3V
Voltage - Clamping (Max) @ Ipp 48.4V
Current - Peak Pulse (10/1000µs) 62A
Power - Peak Pulse 3000W (3kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMCJ)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names F7592DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMDJ30ATR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: ₩474.63467
  • Cut Tape (CT) ? : SMDJ30ACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,386 - Immediate
  • Unit Price: ₩1,276.00000
  • Digi-Reel® ? : SMDJ30ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,386 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : F7592TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: ₩644.15400
  • Cut Tape (CT) ? : F7592CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 764 - Immediate
  • Unit Price: ₩1,226.00000

14:12:43 7-22-2019