KRW | USD
Favorite

Price & Procurement
3,348 In Stock
Can ship immediately
 

Quantity
All prices are in KRW.
Price Break Unit Price Extended Price
1 4,052.00000 ₩4,052
5 3,912.80000 ₩19,564
10 3,778.60000 ₩37,786
50 2,969.18000 ₩148,459
100 2,429.25000 ₩242,925
250 2,361.82800 ₩590,457

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : F4108TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ₩2,024.41400
  • Tray  : F2726-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,084 - Immediate
  • Unit Price: ₩3,920.00000

CG75LTR

Datasheet
Digi-Key Part Number F4108CT-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number CG75LTR
Copy  
Description GDT 75V 20KA 2 POLE THROUGH HOLE
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Gas Discharge Tube 75V 20000A (20kA) 2 Pole Through Hole

Copy  
Customer Reference
Documents & Media
Datasheets CG/CG2 Series Datasheet
Environmental Information RoHS 3 Cert CG75LTR
PCN Design/Specification GDT Capacity Expansion 01/Feb/2016
HTML Datasheet CG/CG2 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series CG
Packaging Cut Tape (CT) 
Part Status Active
Voltage - DC Spark Over (Nom) 75V
Impulse Discharge Current (8/20µs) 20000A (20kA)
Tolerance -
Number of Poles 2
Fail Short No
Mounting Type Through Hole
Package / Case Axial Cylinder
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CG75L

GDT 75V 20KA 2 POLE THROUGH HOLE

Littelfuse Inc.

₩3,920.00000 Details

CG90L

GDT 90V 20KA 2 POLE THROUGH HOLE

Littelfuse Inc.

₩3,920.00000 Details

CG2800LTR

GDT 800V 10KA 2 POLE TH

Littelfuse Inc.

₩4,436.00000 Details

ACPL-061L-000E

OPTOISO 3.75KV TRI-STATE 8SO

Broadcom Limited

₩3,069.00000 Details

MCP1630-E/MS

IC REG CTRLR MULT TOPOLOGY 8MSOP

Microchip Technology

₩1,463.00000 Details

25AA128-I/SN

IC EEPROM 128KBIT SPI 8SOIC

Microchip Technology

₩1,055.00000 Details
Additional Resources
Standard Package 1
Other Names F4108CT