KRW | USD
Favorite

CX5032GB12000H0HPQZ1 12MHz ±20ppm Crystal 12pF 150 Ohms 2-SMD, No Lead
Price & Procurement
2,356 In Stock
Can ship immediately
 

Quantity
All prices are in KRW.
Price Break Unit Price Extended Price
1 1,044.00000 ₩1,044
10 923.70000 ₩9,237
50 863.94000 ₩43,197
100 763.48000 ₩76,348
500 723.29200 ₩361,646

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ₩8,000 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1253-1375-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ₩547.94900
  • Cut Tape (CT)  : 1253-1375-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,356 - Immediate
  • Unit Price: ₩1,044.00000

CX5032GB12000H0HPQZ1

Datasheet
Digi-Key Part Number 1253-1375-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CX5032GB12000H0HPQZ1
Copy  
Description CRYSTAL 12.0000MHZ 12PF SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

12MHz ±20ppm Crystal 12pF 150 Ohms 2-SMD, No Lead

Copy  
Documents & Media
Datasheets CX5032GB0yyyyyH0HPQZ1 Spec
PCN Assembly/Origin Multiple Devices 12/Nov/2014
HTML Datasheet CX5032GB0yyyyyH0HPQZ1 Spec
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX5032GB, Kyocera
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 150 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FT232HL-REEL

IC HS USB TO UART/FIFO 48LQFP

FTDI, Future Technology Devices International Ltd

₩5,545.00000 Details

ECS-120-8-30Q-VY-TR

CRYSTAL 12MHZ 8PF SMD

ECS Inc.

₩1,044.00000 Details

LTC3525ESC6-5#TRMPBF

IC REG BOOST 5V 175MA SC70-6

Linear Technology/Analog Devices

₩5,949.00000 Details

1725698

TERM BLK 6P SIDE ENT 2.54MM PCB

Phoenix Contact

₩6,197.00000 Details

LT1785ACS8#PBF

IC TRANSCEIVER HALF 1/1 8SOIC

Linear Technology/Analog Devices

₩7,802.00000 Details

KSC321GLFS

SWITCH TACTILE SPST-NO 0.05A 32V

C&K

₩639.00000 Details
Additional Resources
Standard Package 1
Other Names 1253-1375-6