KRW | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in KRW.
Price Break Unit Price Extended Price
1 3,045.00000 ₩3,045
10 2,859.10000 ₩28,591
25 2,541.44000 ₩63,536
50 2,414.38000 ₩120,719
100 2,287.31000 ₩228,731
250 2,033.16400 ₩508,291

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-11010-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: ₩1,906.09200
  • Digi-Reel®  : 399-11010-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

EE2-3TNUH-L

Datasheet
Digi-Key Part Number 399-11010-1-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number EE2-3TNUH-L
Copy  
Description RELAY GEN PURPOSE DPDT 2A 3VDC
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

General Purpose Relay DPDT (2 Form C) Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets EC2, EE2 Series
Product Training Modules Signal Relays
Design Resources Interactive Sample Solutions Board
Featured Product EE2 and EC2 Electromechanical Signal Relays
Product Selection Guide
PCN Design/Specification Mult Devices 20/Apr/2017
HTML Datasheet EC2, EE2 Series
EDA / CAD Models EE2-3TNUH-L by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series EE2
Packaging Cut Tape (CT) 
Part Status Active
Mounting Type Surface Mount
Coil Voltage 3VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 2A
Switching Voltage 250VAC, 220VDC - Max
Coil Current 46.7mA
Coil Type Latching, Dual Coil
Features -
Termination Style Gull Wing
Seal Rating -
Coil Insulation -
Must Operate Voltage 2.25 VDC
Must Release Voltage -
Operate Time 2ms
Release Time 1ms
Operating Temperature -40°C ~ 85°C
Contact Material Silver Alloy, Gold Alloy
Relay Type General Purpose
Coil Resistance 64.3 Ohms
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

EE2-3TNUH

RELAY GEN PURPOSE DPDT 2A 3VDC

KEMET

₩1,714.28393 Details

EE2-3TNU-L

RELAY GEN PURPOSE DPDT 2A 3VDC

KEMET

₩3,045.00000 Details

EE2-3TNU

RELAY GEN PURPOSE DPDT 2A 3VDC

KEMET

₩2,961.00000 Details

1825910-6

SWITCH TACTILE SPST-NO 0.05A 24V

TE Connectivity ALCOSWITCH Switches

₩120.00000 Details

PRPC001DAAN-RC

CONN HEADER VERT 2POS

Sullins Connector Solutions

₩96.00000 Details

SMMDL914T1G

DIODE GEN PURP 100V 200MA SOD323

ON Semiconductor

₩468.00000 Details
Additional Resources
Standard Package 1
Other Names 399-11010-1