KRW | USD
Favorite

C1812X473KBRACAUTO 0.047µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric)
Price & Procurement
1,754 In Stock
Can ship immediately
 

Quantity
All prices are in KRW.
Price Break Unit Price Extended Price
1 1,346.00000 ₩1,346
10 1,066.60000 ₩10,666
50 924.30000 ₩46,215
100 799.81000 ₩79,981
500 604.34200 ₩302,171

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-16430-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ₩533.24400
  • Digi-Reel®  : 399-16430-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,754 - Immediate
  • Unit Price: Digi-Reel®

C1812X473KBRACAUTO

Datasheet
Digi-Key Part Number 399-16430-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1812X473KBRACAUTO
Copy  
Description CAP CER 0.047UF 630V X7R 1812 AU
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

0.047µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R HV Flex
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.047µF
Tolerance ±10%
Voltage - Rated 630V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination, High Voltage
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.043" (1.10mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-16430-1