KRW | USD
Favorite

C1808C472MFRACTU 4700pF ±20% 1500V (1.5kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Price & Procurement
5,000 In Stock
Can ship immediately
 

Quantity
All prices are in KRW.
Price Break Unit Price Extended Price
1 1,567.00000 ₩1,567
10 1,233.80000 ₩12,338
100 925.74000 ₩92,574
500 699.46400 ₩349,732

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-7111-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ₩536.67300
  • Digi-Reel®  : 399-7111-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Digi-Reel®

C1808C472MFRACTU

Datasheet
Digi-Key Part Number 399-7111-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1808C472MFRACTU
Copy  
Description CAP CER 4700PF 1.5KV X7R 1808
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

4700pF ±20% 1500V (1.5kV) Ceramic Capacitor X7R 1808 (4520 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R HV
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 4700pF
Tolerance ±20%
Voltage - Rated 1500V (1.5kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL, High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1808 (4520 Metric)
Size / Dimension 0.185" L x 0.079" W (4.70mm x 2.00mm)
Height - Seated (Max) -
Thickness (Max) 0.069" (1.75mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-7111-1