KRW | USD
Favorite

Photo Not Available
C1210X222KDRAC7800 2200pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Price & Procurement
2,000 In Stock
Can ship immediately
 

Quantity
All prices are in KRW.
Price Break Unit Price Extended Price
1 2,144.00000 ₩2,144
10 1,695.20000 ₩16,952
100 1,271.56000 ₩127,156
500 960.77400 ₩480,387
1,000 847.73600 ₩847,736

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

C1210X222KDRAC7800

Datasheet
Digi-Key Part Number 399-C1210X222KDRAC7800CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1210X222KDRAC7800
Copy  
Description CE SMD 1210 10% 2200PF X7R 1000V
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

2200pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R HV Flex
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 2200pF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL, Soft Termination, High Voltage
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm)
Height - Seated (Max) -
Thickness (Max) 0.061" (1.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-C1210X222KDRAC7800CT